Amphenol Communications Solutions 68491-446HLF

Conn Unshrouded Header HDR 46 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik®
$ 1.275
EOL
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 68491-446HLF.

Newark

Datasheet8 pagine12 anni fa

Master Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-0.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-10-29
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-10-01
LTD Date2027-10-01

Parti correlate

Amphenol Communications Solutions77313-427-46LF
Conn Unshrouded Header HDR 46 POS 2.54mm Solder ST Thru-Hole Poly Bag
Amphenol Communications Solutions68691440
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions68602-440HLF
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 46 Contacts, Through Hole, TSW Series
TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 2.79mm Tail (14) - Fast Stock(mcv)
Conn Unshrouded Header HDR 46 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Descrizioni

Descrizioni di Amphenol Communications Solutions 68491-446HLF fornite dai suoi distributori.

Conn Unshrouded Header HDR 46 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik®
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 46 Contacts, Through Hole, FCI BergStik 68491 Series
Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
46pin 2.54mm 2 2.54mm Header,Push-Pull 3A 2.54¦Ìm
B/S II DR STR-68491-446HLF | Amphenol FCI (Amphenol CS) 68491446HLF
BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 46 Positions, 2.54 mm (0.100in) Pitch.
BERGSTIK HDR DR STR-68491-446H
BTB CONN, HEADER, 46POS, 2ROWS, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:46Contacts; Gender:Header; Product Range:FCI BergStik 68491 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows RoHS Compliant: Yes

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 68491446HLF