Amphenol Communications Solutions 68021-112HLF

Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik®
$ 1.195
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 68021-112HLF.

Factory Futures

Datasheet5 pagine15 anni fa

Farnell

Future Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+14.58%

Modelli CAD

Scarica il simbolo Amphenol Communications Solutions 68021-112HLF, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
SnapEDA
SimboloImpronta
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2002-04-29
Lifecycle StatusProduction (Last Updated: 9 months ago)

Parti correlate

Amphenol Communications Solutions79257-112HLF
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Amphenol Communications Solutions78207-112HLF
FRICTION LATCH HEADER DR-78207-112HLF | Amphenol FCI (Amphenol CS) 78207112HLF
Amphenol Communications Solutions76383-406LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle.
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
Conn, R/A Header, 12Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Samtec, Inc. TSW-106-08-G-D-RA .
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid Tube

Descrizioni

Descrizioni di Amphenol Communications Solutions 68021-112HLF fornite dai suoi distributori.

Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik®
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
B/S II DR RA-68021-112HLF | Amphenol FCI (Amphenol CS) 68021112HLF
12 Position 2.54 mm Right Angle Header
Headers & Wire Housings 12P 2R Ra Unshrd Hdr Through Hole
CONN HEADER 12POS .100 R/A 30AU
BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 12 Positions, 2.54 mm (0.100in) Pitch.
3A Bend insert 110V 12P -65閳╁剤+125閳 2.54mm Double Row Black Phosphor Bronze 2.54mm Push-Pull,P=2.54mm Pin Headers ROHS
L-845/722 Hex Wrench Installation Tool
CONN, R/A HDR, 12POS, 2ROW, 2.54MM, TH;
BERGSTIK HDR DR RA-68021-112HL
BTB CONN, HEADER, 12POS, 2ROWS, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:12Contacts; Gender:Header; Product Range:FCI BergStik 68021 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows RoHS Compliant: Yes

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 68021112HLF