Amphenol Communications Solutions 68016-105HLF

Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
$ 0.349
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 68016-105HLF.

IHS

Datasheet4 pagine12 anni fa

Newark

Arrow Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Amphenol Communications Solutions68016-205HLF
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
Amphenol Communications Solutions68015-105HLF
Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Bulk
Amphenol Communications Solutions68015-205HLF
Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Bag
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
5pin 2.54mm 1 Breakaway,Header,Push-Pull 4A 380nm 12.7mm*2.4892mm*12.3mm
KK 254 Breakaway Header, Vertical, 5 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm

Descrizioni

Descrizioni di Amphenol Communications Solutions 68016-105HLF fornite dai suoi distributori.

Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
Connector Header Through Hole, Right Angle 5 position 0.100 (2.54mm)"
Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Bag
B/S II SR-68016-105HLF | Amphenol FCI (Amphenol CS) 68016105HLF
BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 5 Positions, 2.54 mm (0.100) Pitch.
Male Pin Rectangular Connector
Header,Push-Pull 1 5pin Male Pin 12.7mm
L-845/722 Hex Wrench Installation Tool
CONN, R/A HEADER, 5POS, 1ROW, 2.54MM; Connector Systems: Board-to-Board; Pitch Spacing: 2.54mm; No. of Rows: 1Rows; No. of Contacts: 5Contacts; Contact Termination Type: Through Hole Right Angle; Product R 51Y8065

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 68016105HLF