Novità: Trova i componenti corretti più velocemente con la nostra esperienza riprogettata

Scopri di più

Amphenol Communications Solutions 68000-436HLF

Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag
$ 0.898
Production
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 68000-436HLF.

IHS

Datasheet8 pagine16 anni fa

Electro Sonic

Farnell

Future Electronics

Arrow Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-1.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Parti correlate

Amphenol Communications Solutions93992-436HLF
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik®
Amphenol Communications Solutions77311-401-36LF
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bulk
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Harwin M20-9993646 M20 Series Connector 36 Pos Male Vertical Unshrouded
KK 254 Breakaway Header 90° Surface Mount Compatible 36 Circuits Tin Plating Mating Pin 8.23mm
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag

Descrizioni

Descrizioni di Amphenol Communications Solutions 68000-436HLF fornite dai suoi distributori.

Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag
Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking
BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail
BS II SR-68000-436HLF | Amphenol FCI (Amphenol CS) 68000436HLF
36pin 2.54mm 1 Header,Push-Pull 3A 2.54¦Ìm
BOARD-BOARD CONNECTOR, HEADER, 36 POSITION, 1ROW
Headers&Wire Housings BERGSTIK HEADER 36P
36P UNSHROUDED HEADER 2,54MM RoHSconf
CONN, HEADER, 36POS, 1ROW, 2.54MM, TH;
L-845/722 Hex Wrench Installation Tool
BERGSTIK HDR SR STR-68000-436H
BOARD-BOARD CONNECTOR, HEADER, 36 POSITION, 1ROW; Pitch Spacing:2.54mm; No. of Contacts:36Contacts; Gender:Header; Product Range:FCI BergStik II 68000 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows RoHS Compliant: Yes

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 68000436HLF