Amphenol Communications Solutions 67997-408HLF

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Poly Bag
$ 0.436
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 67997-408HLF.

IHS

Datasheet8 pagine15 anni fa

Farnell

Master Electronics

DigiKey

Cronologia dell'inventario

Trend di 3 mesi:
-2.38%

Modelli CAD

Scarica il simbolo Amphenol Communications Solutions 67997-408HLF, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Amphenol Communications Solutions67996-408HLF
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Automotive Bulk
Amphenol Communications Solutions69168-408HLF
Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole DUBOX™ Bulk
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole, TSW
Amphenol Communications Solutions67996-108HLF
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag
2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 6.1mm mating pin height, tin, 4+4 contacts"
CONN HEADER VERT 10POS 2.54MM / Connector Header Through Hole 10 position 0.100" (2.54mm)

Descrizioni

Descrizioni di Amphenol Communications Solutions 67997-408HLF fornite dai suoi distributori.

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Poly Bag
BERG II 100CC DR-67997-408HLF | Amphenol FCI (Amphenol CS) 67997408HLF
8pin 2.54mm 2 2.54mm Header,Push-Pull 3A 2.54¦Ìm
Headers & Wire Housings 8P Dr Unshrd Hrd Tin Over Ni
BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 8 Positions, 2.54 mm (0.100in) Pitch
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
BTB CONN, HEADER, 8POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:8Contacts; Gender:Header; Product Range:FCI BergStik 67997 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Material:Phosphor BronzeRoHS Compliant: Yes
L-845/722 Hex Wrench Installation Tool
BERGSTIK HDR DR STR-67997-408H

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 67997408HLF