Amphenol Communications Solutions 67997-400HLF

Conn Unshrouded Header 2.54mm Solder ST Through Hole Tube
$ 0.021
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 67997-400HLF.

IHS

Datasheet8 pagine5 anni fa

Master Electronics

Newark

Arrow Electronics

Mouser

Cronologia dell'inventario

Trend di 3 mesi:
+0.55%

Modelli CAD

Scarica il simbolo Amphenol Communications Solutions 67997-400HLF, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
SnapEDA
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Amphenol Communications Solutions67996-400HLF
Conn Unshrouded Header HDR 2.54mm Solder ST Thru-Hole Reel
Amphenol Communications Solutions67998-400HLF
Conn Board to Board Unshrouded HDR 45000 POS Strip 2.54mm Solder ST Thru-Hole Reel
Amphenol Communications Solutions67996-200HLF
Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Descrizioni

Descrizioni di Amphenol Communications Solutions 67997-400HLF fornite dai suoi distributori.

Conn Unshrouded Header 2.54mm Solder ST Through Hole Tube
Board Connector, 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
BERGSTRIP 100CC DR-67997-400HLF | Amphenol FCI (Amphenol CS) 67997400HLF
Connector, HEADER, 1POS, 2ROW, 2.54mm; Connec; Connector Systems:Board-to-Board; Pitch Spacing:2.54mm; No. of
BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 2 Positions, 2.54 mm (0.100in) Pitch
CONN, HEADER, 45000POS, 2ROW, 2.54MM, TH;
45000pin 2.54mm 2 2.54mm Header,Push-Pull 3A 2.54¦Ìm
Male Pin Rectangular Connector
3A Tin Direct Insert -65閳╁剤+130閳 2.54mm Double Row Black Phosphor Bronze 2.54mm Plugin,P=2.54mm Pin Headers ROHS
Headers&Wire Housings .100CC STR HEADER
L-845/722 Hex Wrench Installation Tool
CONN, HEADER, 45000POS, 2ROW, 2.54MM; Connector Systems:Board-to-Board; Pitch Spacing:2.54mm; No. of Rows:2Rows; No. of Contacts:45000Contacts; Contact Termination Type:Through Hole Straight; Product Range:BERGSTIK II Series

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 67997400HLF