Amphenol Communications Solutions 66953-020LF

Board Connector, 40 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
$ 6.17
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 66953-020LF.

Master Electronics

Datasheet3 pagine13 anni fa

element14 APAC

RS (Formerly Allied Electronics)

element14

DigiKey

Cronologia dell'inventario

Trend di 3 mesi:
-19.93%

Modelli CAD

Scarica il simbolo Amphenol Communications Solutions 66953-020LF, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
SnapEDA
SimboloImpronta
3DScarica
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-02-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Parti correlate

TE Connectivity7-534998-0
Conn Socket Strip SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
Amphenol Communications Solutions87606-320LF
Conn Socket Strip RCP 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Amphenol Communications Solutions71991-320LF
Board Connector, 40 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
PCB Receptacle, Bottom Entry, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Mount
TE Connectivity2-215307-0
Conn Socket Strip RCP 40 POS 2.54mm Solder ST Top Entry Thru-Hole
TE Connectivity7-534206-0
Conn Socket Strip RCP 40 POS 2.54mm Solder ST Thru-Hole Gang of Tubes

Descrizioni

Descrizioni di Amphenol Communications Solutions 66953-020LF fornite dai suoi distributori.

Board Connector, 40 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
VERT CARD CONN 30AU D/R-66953-020LF | Amphenol FCI (Amphenol CS) 66953020LF
Conn Socket Strip SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
PV® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Mount, Top Entry, Double Row, 40 Position ,2.54mm (0.100in) Pitch
Board-Board Connector Receptacle, 40 Position, 2Row; Connector Systems:board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Contact Termination Type:through Hole; Product Range:fci Pv 66953 Series Rohs Compliant: Yes

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 66953020LF