Amphenol Communications Solutions 66900-250LF

Conn IDC Connector RCP 50 POS 1.27mm IDT RA Cable Mount Quickie® Tube
$ 3.63
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 66900-250LF.

Electro Sonic

Datasheet2 pagine7 anni fa

Farnell

Newark

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
+182%

Modelli CAD

Scarica il simbolo Amphenol Communications Solutions 66900-250LF, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
SnapEDA
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-02-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Amphenol Communications Solutions71600-150LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.)
Amphenol71600-250LF
Conn IDC Connector RCP 50 POS 2.54mm IDT RA Side Entry Cable Mount Tube
Amphenol Communications Solutions66900-350LF
Conn IDC Connector RCP 50 POS 2.54mm IDT RA Cable Mount Tube
Header Connector, Cable Mount, Plug, 50 Contacts, Socket, 0.100 Pitch, Idc Terminal
TE Connectivity1658619-1
Conn IDC Connector F 40 POS 2.54mm IDT RA Cable Mount Box
Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount Box

Descrizioni

Descrizioni di Amphenol Communications Solutions 66900-250LF fornite dai suoi distributori.

Conn IDC Connector RCP 50 POS 1.27mm IDT RA Cable Mount Quickie® Tube
Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 50 Positions - 2.54 mm (0.1 in.) .
QKE II FEMALE-66900-250LF | Amphenol FCI (Amphenol CS) 66900250LF
Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Receptacle
CONN SOCKET IDC 50POS DUAL GOLD
Receptacle 2 50pin Female Socket , 68.07mm
L-845/722 Hex Wrench Installation Tool
Headers&Wire Housings 2X25 POS RCPT
WIRE-BOARD CONNECTOR RECEPTACLE 50 POSITION, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:50Contacts; Gender:Receptacle; Product Range:FCI Quickie Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows RoHS Compliant: Yes

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 66900250LF