Amphenol Communications Solutions 66226-006LF

Clincher™ Flex Connectors, Pin Assembly, Single row, 6 Positions, 2.54mm (.100in) Pitch.
$ 0.719
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 66226-006LF.

IHS

Datasheet4 pagine6 anni fa

Farnell

element14 APAC

Electro Sonic

Master Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-2.25%

Modelli CAD

Scarica il simbolo Amphenol Communications Solutions 66226-006LF, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
SnapEDA
SimboloImpronta
Scarica
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-10-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Parti correlate

Amphenol Communications Solutions66226-005LF
Clincher™ Flex Connectors, Pin Assembly, Single row, 5 Positions, 2.54mm (.100in) Pitch.
Amphenol Communications Solutions66226-003LF
Conn FFC/FPC Connector PIN 3 POS 2.54mm IDT ST Cable Mount Clincher™ Tray
Amphenol Communications Solutions66226-002LF
Board Connector, 2 Contact(S), 1 Row(S), Male, 0.1 Inch Pitch, Crimp Terminal, Locking, Blue
TE Connectivity485893-4
Ffc/Fpc Connector, 6 Contact(S), 1 Row(S), Male, 0.1 Inch Pitch, Idc Terminal, Locking, Black
TE Connectivity485893-5
Conn Housing RCP 7 POS 2.54mm Crimp ST Cable Mount Black Package
TE Connectivity485893-3
Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount Black Package

Descrizioni

Descrizioni di Amphenol Communications Solutions 66226-006LF fornite dai suoi distributori.

Clincher™ Flex Connectors, Pin Assembly, Single row, 6 Positions, 2.54mm (.100in) Pitch.
CLINCHER PIN ASSEMBLY-TI-66226-006LF | Amphenol FCI (Amphenol CS) 66226006LF
Conn Clincher PIN 6 POS 2.54mm IDT ST Cable Mount Tray
Board Connector, 6 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Locking, Blue Insulator
FFC/FPC CONNECTOR, PLUG, 6POS, 1ROW
CONN PLUG 6POS 2.54MM VERT TIN
FFC&FPC Connectors CLINCHER PIN 6 POS.
L-845/722 Hex Wrench Installation Tool
66226-006LF-CLINCHER PIN ASSEM
FFC/FPC CONNECTOR, PLUG, 6 POSITION, 1ROW; Pitch Spacing:2.54mm; No. of Contacts:6Contacts; Gender:Plug; Product Range:Clincher Series; Contact Termination Type:IDC / IDT; Contact Position:-; No. of Rows:1 Row; No. of Rows:1Rows RoHS Compliant: Yes

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 66226006LF