Amphenol Communications Solutions 63453-104LF

Conn Socket Strip SKT 4 POS 2mm Solder ST Thru-Hole Tube
$ 0.525
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 63453-104LF.

IHS

Datasheet2 pagine4 anni fa

Electro Sonic

JRH Electronics

element14 APAC

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Modelli CAD

Scarica il simbolo Amphenol Communications Solutions 63453-104LF, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
SnapEDA
SimboloImpronta
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Parti correlate

Amphenol Communications Solutions71991-302LF
Conn Socket Strip F 4 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
CONN, RCPT, 4POS, 2ROW, 2MM; Available until stocks are exhausted Alternative available
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Mount, CES Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Mount, CES Series
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Tube

Descrizioni

Descrizioni di Amphenol Communications Solutions 63453-104LF fornite dai suoi distributori.

Conn Socket Strip SKT 4 POS 2mm Solder ST Thru-Hole Tube
MTK VCC-63453-104LF | Amphenol FCI (Amphenol CS) 63453104LF
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator
CONN, RCPT, 4POS, 2ROW, 2MM, TH;
CONN RECEPT 4POS 2MM STR DL PCB
Push-Pull,Receptacle 2mm 2 4pin 2A 760nm
L-845/722 Hex Wrench Installation Tool
Recpt T/H Dbl Row 4P Vertical .76um
PREFERRED P/N SERIES FOR NEW PROJECT: 10131936Minitek® 2.00mm, Board to Board Connector, Minitek II VCC (HTP), PCB Mounted Receptacle , Vertical , Through Hole, Top Entry, Double row, 4 Positions, 2.00mm (0.079in) Pitch.
Btb Connector, Rcpt, 4Pos, 2Row, 2Mm; Connector Systems:board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:4Contacts; Contact Termination Type:through Hole; Product Range:fci Minitek 63453 Series; Gender:receptaclerohs Compliant: Yes

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 63453104LF