Amphenol Communications Solutions 61083-121400LF

BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 120 Positions.
$ 3.723
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 61083-121400LF.

IHS

Datasheet6 pagine5 anni fa

Newark

RS (Formerly Allied Electronics)

element14

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Amphenol Communications Solutions61083-123402LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 120 Positions.
Amphenol Communications Solutions61083-124602LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 120 Positions.
Amphenol Communications Solutions61083-101400LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 100 Positions.
0.8mm 2 120P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
HIROSE ELECTRICFX8C-120P-SV(91)
Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal

Descrizioni

Descrizioni di Amphenol Communications Solutions 61083-121400LF fornite dai suoi distributori.

BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 120 Positions.
Center Strip Contacts,Plug 800¦Ìm 2 120pin 5mm,9mm,13mm 4.7mm 203nm SMD,P=0.8mm 53.8mm*6mm
Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
Stacking Connector, Plug, 120 Position, 0.8Mm; Product Range:fci Df12 Series; No. Of Contacts:120Contacts; Gender:plug; Pitch Spacing:0.8Mm; Contact Termination Type:surface Mount; No. Of Rows:2Rows; Contact Material:brass Rohs Compliant: Yes

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 61083121400LF