Amphenol Communications Solutions 61083-063400LF

BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 60 Positions.
$ 2.17
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 61083-063400LF.

IHS

Datasheet6 pagine5 anni fa

Farnell

Electro Sonic

Mouser

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
+26.67%

Modelli CAD

Scarica il simbolo Amphenol Communications Solutions 61083-063400LF, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
SnapEDA
SimboloImpronta
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Parti correlate

Amphenol Communications Solutions61083-062422LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 60 Positions.
Amphenol Communications Solutions61083-061402LF
CONN PLUG 60POS SMD GOLD / 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Amphenol Communications Solutions61083-062402LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 60 Positions.
Stacking Board Connector, Plug, 0.8 mm, 50, Surface Mount, Gold Plated Contacts
HIROSE ELECTRICDF50-50DP-1V(51)
[Signalbee ] 1.0Mm Pitch, Positive Lock, Wire-To-Board Connector |Hirose/hrs DF50-50DP-1V(51)
HIROSE ELECTRICDF50-50DP-1V(52)
DF50 RoHS Compliant COMMERCIAL UL Connector Header 30Cycles 30mOhm -35C~85C 1A

Descrizioni

Descrizioni di Amphenol Communications Solutions 61083-063400LF fornite dai suoi distributori.

BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 60 Positions.
Conn Fine PitchConnector PL 60 POS 0.8mm Solder ST Top Entry SMD Bergstak® Tube
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
Connector, Stacking, Header, 60Pos, 2Row; Product Range:fci Bergstak 61083 Series; No. Of Contacts:60Contacts; Gender:header; Pitch Spacing:0.8Mm; Contact Termination Type:surface Mount; No. Of Rows:2Rows; Contact Material:brass Rohs Compliant: Yes

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 61083-063400LF.
  • 61083063400LF