Amphenol Communications Solutions 59453-041110EDHLF

FFC / FPC Board Connector, ZIF, 0.5 mm, 4 Contacts, FCI 59453, Surface Mount, Bottom
$ 0.22
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 59453-041110EDHLF.

IHS

Datasheet12 pagine11 anni fa

Farnell

RS (Formerly Allied Electronics)

Master Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+1.58%

Modelli CAD

Scarica il simbolo Amphenol Communications Solutions 59453-041110EDHLF, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
SnapEDA
3DScarica
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Parti correlate

Amphenol Communications Solutions59453-081110EDHLF
Ffc/Fpc Connector, 8 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
Amphenol Communications Solutions59453-051110EDHLF
FFC / FPC Board Connector, 0.5 mm, 5 Contacts, Receptacle, SFVL Series, Surface Mount Straight

Descrizioni

Descrizioni di Amphenol Communications Solutions 59453-041110EDHLF fornite dai suoi distributori.

FFC / FPC Board Connector, ZIF, 0.5 mm, 4 Contacts, FCI 59453, Surface Mount, Bottom
0.50mm Flex Connectors, FPC/FFC Side Entry ZIF Connector, Surface Mount, 4 Positions, Bottom Contact, 0.50mm (0.020in) Pitch.
Drawer Type -55閳╁剤+85閳 4P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount閿涘痠ght Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONNECTOR, FFC/FPC, 4POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:59453 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows:1 Row RoHS Compliant: Yes

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 59453-041110EDHLF.
  • 59453041110EDHLF