Amphenol Communications Solutions 57202-G52-08ALF

Conn Unshrouded Header HDR 16 POS 2mm Solder ST SMD T/R
$ 1.38
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 57202-G52-08ALF.

IHS

Datasheet1 pagina10 anni fa

Newark

Master Electronics

X-ON

Cronologia dell'inventario

Trend di 3 mesi:
-0.06%

Modelli CAD

Scarica il simbolo Amphenol Communications Solutions 57202-G52-08ALF, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-02-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Parti correlate

Amphenol Communications Solutions98424-G52-16LF
Board-To-Board Connector, Minitek 98424 Series, Surface Mount, Header, 16, 2 Mm Rohs Compliant: Yes
Amphenol Communications Solutions98424-G52-16ALF
2x8P 16P 2 Tin 2mm 2mm 8 2A Copper Alloy Standing paste SMD,P=2mm Wire To Board Connector ROHS
Amphenol Communications Solutions57202-G51-06ALF
Conn Unshrouded Header HDR 12 POS 2mm Solder ST SMD Minitek® T/R
Pin Header, Signal, 2 mm, 2 Rows, 16 Contacts, Surface Mount Straight, Milli-Grid 87832 Series
IDC Connector Unshrouded Header HDR 12 Position 2mm Solder Straight SMD
Pin Header, Signal, 2 mm, 2 Rows, 16 Contacts, Surface Mount Straight, Milli-Grid 87832 Series

Descrizioni

Descrizioni di Amphenol Communications Solutions 57202-G52-08ALF fornite dai suoi distributori.

Conn Unshrouded Header HDR 16 POS 2mm Solder ST SMD T/R
Minitek®, Board/Wire to Board Connector, 2.00mm (0, 079in), Unshrouded Vertical Header, Surface Mount, Double Row, 16 positions
UNSH HEADER 2.00 MM VERTICAL SMT Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
BOARD-BOARD CONN, HEADER, 16WAY, 2ROW; S; BOARD-BOARD CONN, HEADER, 16WAY, 2ROW; Series:Minitek; Pitch Spacing:2mm; No. of Rows:2; No. of Contacts:16; Gender:Header; Contact Termination:Surface Mount Vertical; Contact Plating:Gold; Contact Material:Copper Alloy

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 57202G5208ALF