Amphenol Communications Solutions 57202-G52-06LF

Conn Unshrouded Header HDR 12 POS 2mm Solder ST Top Entry SMD Minitek®
$ 1.309
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 57202-G52-06LF.

IHS

Datasheet1 pagina10 anni fa

Master Electronics

Factory Futures

Newark

Cronologia dell'inventario

Trend di 3 mesi:
-2.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-02-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Parti correlate

Conn Unshrouded Header HDR 12 POS 2mm Solder ST SMD T/R
Amphenol Communications Solutions57202-G51-06ALF
Conn Unshrouded Header HDR 12 POS 2mm Solder ST SMD Minitek® T/R
IDC Connector Unshrouded Header HDR 12 Position 2mm Solder Straight SMD
Amphenol Communications Solutions98424-G52-12LF
Board-To-Board Connector, Minitek 98424 Series, Surface Mount, Header, 12, 2 mm
Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
12pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 380nm SMD,P=2.54mm 5.08mm*6.99mm

Descrizioni

Descrizioni di Amphenol Communications Solutions 57202-G52-06LF fornite dai suoi distributori.

Conn Unshrouded Header HDR 12 POS 2mm Solder ST Top Entry SMD Minitek®
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 12 Positions - 2mm (0.079inch) - Vertical
BOARD-BOARD CONNECTOR HEADER, 12 POSITION, 2ROW; Pitch Spacing:2mm; No. of Contacts:12Contacts; Gender:Header; Product Range:FCI Minitek 57202 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows RoHS Compliant: Yes
HEADER, VERT, 12WAY; Connector Type:Board to Board; Gender:Male; Ways, No. of:12; Lead Spacing:2mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:Minitek; Contact Plating:0.76 µm (30 µ") Gold; Rows, No. of:2; Colour:Black; Current Rating:2A; Flammability Rating:UL 94 V-0; Material:High Temperature Thermoplastic; No. of Contacts:12; No. of Mating Cycles:100; Resistance, Contact:25mohm; Resistance, Insulation:1000Mohm; Row Pitch:2.00mm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Voltage Rating, AC:200V; Voltage, Withstand:650V

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 57202G5206LF