Amphenol Communications Solutions 57102-G06-04LF

CONN HEADER VERT 8POS 2MM / Connector Header Through Hole 8 position 0.079" (2.00mm)
$ 0.67
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 57102-G06-04LF.

Master Electronics

Datasheet1 pagina11 anni fa

Newark

element14 APAC

X-ON

Cronologia dell'inventario

Trend di 3 mesi:
-2.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2004-11-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Parti correlate

Amphenol Communications Solutions98414-F06-08LF
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Thru-Hole Bulk
Amphenol Communications Solutions98414-F06-08ULF
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions98414-S06-08LF
Conn Shrouded Header HDR 8 POS 2mm Solder ST Thru-Hole Plastic Box
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid™ Tube
Milli-Grid 87758 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum
Conn Unshrouded Header HDR 8 POS 2mm Solder ST Top Entry Thru-Hole Box

Descrizioni

Descrizioni di Amphenol Communications Solutions 57102-G06-04LF fornite dai suoi distributori.

CONN HEADER VERT 8POS 2MM / Connector Header Through Hole 8 position 0.079" (2.00mm)
Conn Unshrouded Header HDR 8 POS 5mm Solder ST Thru-Hole Bulk
Amphenol 57102-G06-04LF Header Male Unshrouded DualRow T/H Vert 8P 0.76um
Headers & Wire Housings Unshrd Hdr,Dbl Row T/H,8P,Vert,.76Um,Lf
2A Tin Direct Insert 200V 8P 2mm Double Row Black Copper Alloy 2mm Plugin,P=2mm Pin Headers ROHS
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator
Minitek II 2.0mm Connectors 8P UNSHRD VERT HDR .76 GOLD
MINITEK | Amphenol FCI (Amphenol CS) 57102G0604LF
Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 8 Positions - 2mm (0.079inch) - Vertical
MINITEK HDR DR STR TMT-UNSHROU
BOARD-BOARD CONNECTOR HEADER, 8WAY, 2ROW; Pitch Spacing:2mm; No. of Contacts:8Contacts; Gender:Header; Product Range:FCI Minitek 57102 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Material:Copper Alloy RoHS Compliant: Yes

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 57102G0604LF