Amphenol Communications Solutions 55510-110LF

Board Connector, 10 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
$ 1.44
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 55510-110LF.

IHS

Datasheet3 pagine6 anni fa

JRH Electronics

Newark

Factory Futures

Cronologia dell'inventario

Trend di 3 mesi:
-3.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Amphenol Communications Solutions55508-110LF
LPVCC 2.3 T.E SMT ASSY-55508-110LF | Amphenol FCI (Amphenol CS) 55508110LF
SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
5+5 Pos. Female Dil Vertical Smt Conn. (T+R) Rohs Compliant: Yes |Harwin M22-6340542R
Amphenol Communications Solutions55510-112LF
Conn Socket Strip SKT 12 POS 2mm Solder ST Top Entry SMD Minitek® Tube
Amphenol Communications Solutions55508-108LF
Board Connector, 8 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Surface Mount, Tiger Claw CLT

Descrizioni

Descrizioni di Amphenol Communications Solutions 55510-110LF fornite dai suoi distributori.

Board Connector, 10 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
Conn Socket Strip SKT 10 POS 2mm Solder ST Top Entry SMD Minitek®
LPVCC 4.5 T.E SMT ASSY-55510-110LF | Amphenol FCI (Amphenol CS) 55510110LF
CONN, RCPT, 10POS, 2ROW, 2MM, SMT;
CONN RECEPT 10POS 2MM STR DL SMD
CONN RCPT 10POS 0.079 GOLD SMD
Push-Pull,Receptacle 2mm 2 10pin 2A 760nm
4.5mm Top Ent SMT LF Vert Dbl Rw 10P.76u
L-845/722 Hex Wrench Installation Tool
PREFERRED P/N SERIES FOR NEW PROJECT: 10131937Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 10 Positions, 2.00mm (0.079in) Pitch.

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 55510110LF