Amphenol Communications Solutions 51590291519620LF

Standard Power Receptacle, Type H, Vertical, Faston, 15 Position, 10.16mm (0.4 in) Centerline
$ 6.355
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 51590291519620LF.

Farnell

Datasheet1 pagina14 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
+4.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-03-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Parti correlate

HARTING Elektronik09062152811
Rectangular Power Connector, 15 Contact(s), Female
HARTING Elektronik09062152812
Board Euro Connector, 15 Contact(s), 2 Row(s), Female, Straight, 0.4 inch Pitch, Solder Terminal, Plug
HARTING Elektronik09062312881
Connector,Hybrid DIN-41612,PLUG,24+7 Contacts,SKT,0.2 Pitch ;RoHS Compliant: Yes
HARTING Elektronik09062032811
Board Euro Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal

Descrizioni

Descrizioni di Amphenol Communications Solutions 51590291519620LF fornite dai suoi distributori.

Standard Power Receptacle, Type H, Vertical, Faston, 15 Position, 10.16mm (0.4 in) Centerline
Conn DIN 41612 RCP 15Power POS 10.16mm Faston ST Panel Mount Box
10.16mm 2 -65閳╁剤+125閳 15A P=10.16mm Board-to-Board and Backplane Connector ROHS
Board Euro Connector, 15 Contact(s), 2 Row(s), Female, Straight, 0.4 inch Pitch, Crimp Terminal, Receptacle
CONNECTORS, DIN 41612, TYPE H VERTICAL 15 POS 10.16MM CENTE
CONN, DIN41612, RCPT, 15POS, 5.08MM
Amphenol ICC DIN41612, H15, 15, 2, , Faston
L-845/722 Hex Wrench Installation Tool
51590291519620LF-DIN TYP H FAST REC LFCNR
15P DIN 41612 Fem. Type_H 10.16mm
DIN 41612 PCB CONNECTOR RECEPTACLE 15 WAY; Product Range:5159 Series; No. of Contacts:15Contacts; Gender:Receptacle; Pitch Spacing:5.08mm; No. of Rows:2 Row; Rows Loaded:a + b; Contact Plating:Gold Plated Contacts; No. of Rows:2 RoHS Compliant: Yes

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.