Amphenol Communications Solutions 20021321-00010C4LF

Conn Socket Strip Receptacle 10 POS 1.27mm Solder Straight Surface Mount
$ 0.805
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 20021321-00010C4LF.

TME

Datasheet4 pagine9 anni fa

Electro Sonic

element14 APAC

element14

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
+0.48%

Modelli CAD

Scarica il simbolo Amphenol Communications Solutions 20021321-00010C4LF, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
EE Concierge
SimboloImpronta
SnapEDA
SimboloImpronta
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-01-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Parti correlate

TE Connectivity1-2178711-0
Conn Socket Strip SKT 10 POS 1.27mm Solder ST SMD T/R
2 Tin 1.5mm -40℃~+105℃ Standing paste SMD,P=1.5mm Wire To Board Connector ROHS
TE Connectivity7-2178711-8
Conn Board to Board F 8 POS 1.27mm Solder ST SMD T/R
TE Connectivity2178711-8
THIS DRAWING IS A CONTROLLED DOCUMENT. | CONN RCPT 8POS 0.1 TIN SMD
HIROSE ELECTRICDF9-9S-1V(32)
Conn Stacking RCP 9 POS 4.3mm Stack Height 1mm Solder ST SMD Emboss T/R
HIROSE ELECTRICDF9A-11S-1V(22)
Board to Board & Mezzanine Connectors 1.0MM V SMT RECPT 11P TIN PLT W/BOSS

Descrizioni

Descrizioni di Amphenol Communications Solutions 20021321-00010C4LF fornite dai suoi distributori.

Conn Socket Strip Receptacle 10 POS 1.27mm Solder Straight Surface Mount
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 10 Positions, 1.27mm (0.05inch) pitch
Board-Board Connector, Header, 10 Position, 2Row; Connector Systems:board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:surface Mount; Contact Material:copper Alloy Rohs Compliant: Yes

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 20021321-00010C4LF.
  • 2002132100010C4LF