Amphenol Communications Solutions 20021311-00030T4LF

PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Through Hole Straight
$ 1.72
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 20021311-00030T4LF.

Master Electronics

Datasheet3 pagine10 anni fa

element14 APAC

Cronologia dell'inventario

Trend di 3 mesi:
+12.79%

Modelli CAD

Scarica il simbolo Amphenol Communications Solutions 20021311-00030T4LF, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-01-28
Lifecycle StatusProduction (Last Updated: 3 days ago)

Parti correlate

Through-Hole Micro Socket Rohs Compliant: Yes |Samtec, Inc. SLM-115-01-T-D
Through-Hole Micro Socket Rohs Compliant: Yes |Samtec, Inc. SLM-116-01-T-D
Through-Hole Micro Socket Rohs Compliant: Yes |Samtec, Inc. SLM-113-01-T-D

Descrizioni

Descrizioni di Amphenol Communications Solutions 20021311-00030T4LF fornite dai suoi distributori.

PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Through Hole Straight
Conn Socket Strip RCP 30 POS 1.27mm Solder ST Thru-Hole Tube
RCPT VT TH-20021311-00030T4LF | Amphenol FCI (Amphenol CS) 2002131100030T4LF
1.27mm (0.05in.) pitch, Receptacle Top entry, 30 contacts
Headers & Wire Housings 1.27X1.27Mm Btb, T/H Vert, 30 Pos, Recept
Push-Pull,Receptacle 1.27mm 2 30pin 1A 250nm 17.78mm*3mm
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONN RECEPT 30POS DUAL VERT T/H
1.27 MM BTB VT DIP TYPE RECEPT
L-845/722 Hex Wrench Installation Tool
Connector, Rcpt, 30Pos, 2Row, 1.27Mm; Connector Systems:wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:30Contacts; Contact Termination Type:through Hole; Product Range:fci Minitek127 20021311 Series Rohs Compliant: Yes

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 20021311-00030T4LF.
  • 2002131100030T4LF