Amphenol Communications Solutions 20021122-00010T4LF

Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 10 contacts.
$ 0.902
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 20021122-00010T4LF.

Master Electronics

Datasheet1 pagina12 anni fa

element14 APAC

Newark

Farnell

Arrow Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+13.23%

Modelli CAD

Scarica il simbolo Amphenol Communications Solutions 20021122-00010T4LF, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
SnapEDA
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-01-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Amphenol Communications Solutions20021121-00010T4LF
CONN HEADER SMD 10POS 1.27MM / Connector Header Surface Mount 10 position 0.050" (1.27mm)
Amphenol Communications Solutions20021121-00010D4LF
CONN HEADER SMD 10POS 1.27MM / Connector Header Surface Mount 10 position 0.050" (1.27mm)
10pin 1.27mm 2 1.27mm Header,Push-Pull 1A 250nm 9.34mm*5.3mm
Conn Unshrouded Header HDR 10 POS 1.27mm Solder RA Side Entry SMD TIGERCLAW™ Layer
CONN HEADER SMD 10POS 1.27MM / Connector Header Surface Mount 10 position 0.050" (1.27mm)
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount, FTS

Descrizioni

Descrizioni di Amphenol Communications Solutions 20021122-00010T4LF fornite dai suoi distributori.

Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 10 contacts.
Minitek127® 1.27x1.27MM BTB, HEADER UNSHROUDED, SMT, 10 POSITIONS, RIGHT ANGLE
Conn Unshrouded Header HDR 10 POS 1.27mm Solder RA Side Entry SMD Minitek®
10pin 1.27mm 2 1.27mm Header,Push-Pull 1A 250nm SMD,P=1.27mm 6.35mm*10.1mm
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
125V 1A Horizontal attachment Policy 3.4mm 10P 3.81mm -40閳╁剤+105閳 1.27mm Double Row Black Copper Alloy 1.27mm SMD,P=1.27mm,Surface Mount閿涘痠ght Angle Pin Headers ROHS
BOARD-BOARD CONNECTOR, HEADER, 10 POSITION, 2ROW; Pitch Spacing:1.27mm; No. of Contacts:10Contacts; Gender:Header; Product Range:FCI Minitek127 20021122 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows RoHS Compliant: Yes

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 2002112200010T4LF