Amphenol Communications Solutions 20021111-00006T4LF

Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole Straight
$ 0.243
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 20021111-00006T4LF.

IHS

Datasheet2 pagine9 anni fa

Electro Sonic

element14 APAC

Farnell

Newark

Cronologia dell'inventario

Trend di 3 mesi:
-13.82%

Modelli CAD

Scarica il simbolo Amphenol Communications Solutions 20021111-00006T4LF, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
EE Concierge
SimboloImpronta
SnapEDA
3DScarica
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-01-29
Lifecycle StatusProduction (Last Updated: 8 months ago)

Parti correlate

Amphenol Communications Solutions20021121-00006C4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Surface Mount Straight
Amphenol Communications Solutions20021221-00006C4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Surface Mount Straight
Amphenol Communications Solutions20021112-00006T4LF
Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole Right Angle
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole, TMS Series
Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole Right Angle
Through-Hole Micro Header Rohs Compliant: Yes |Samtec, Inc. HTMS-103-01-T-D

Descrizioni

Descrizioni di Amphenol Communications Solutions 20021111-00006T4LF fornite dai suoi distributori.

Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole Straight
Conn Unshrouded Header HDR 6 POS 1.27mm Solder ST Top Entry Thru-Hole Minitek® Tube
AMPHENOL ICC - 20021111-00006T4LF - Board-To-Board Connector, Vertical, 1.27 mm, 6 Contacts, Header, FCI Minitek127 20021111 Series
Minitek127®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 6 Positions, 1.27mm (0.050in) pitch.
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Tin 125V 1A Direct Insert Policy 2.5mm 6P 3.05mm -55閳╁剤+125閳 2.3mm 1.27mm Double Row Copper Alloy Black 1.27mm Plugin,P=1.27mm Pin Headers ROHS
BOARD-BOARD CONNECTOR, HEADER, 6 POSITION, 2ROW; Pitch Spacing:1.27mm; No. of Contacts:6Contacts; Gender:Header; Product Range:FCI Minitek127 20021111 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows RoHS Compliant: Yes
PCB Header Temperature range: -40 ... 85 °C Combustibility class: UL 94 V-0 Connection principle: Board-Board Contact material: CuNi+Au 0.25 um Gender of contacts: Male Housing Material: Thermoplastic Pitch: 1.27 mm Series: Minitek 127 Poles: 6 Rated current: 1 A

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 2002111100006T4LF