Amphenol Communications Solutions 10128793-001RLF

PCIe M.2, Storage and Server Connector, H4.20mm, Key B, Gold Flash Plating, 0.50mm Pitch
$ 3.36
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 10128793-001RLF.

IHS

Datasheet3 pagine10 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
-63.79%

Modelli CAD

Scarica il simbolo Amphenol Communications Solutions 10128793-001RLF, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Amphenol Communications Solutions10128787-001RLF
PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H3.2mm, Key B, 1μin Au Plating .
Amphenol Communications Solutions10128794-004RLF
Conn PCIe M.2 Card Edge F 8Power/67Signal POS 0.5mm Solder RA SMD
Amphenol Communications SolutionsMDT420M02001
PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=4.2mm, Key M,15μin Au Plating
AmphenolMDT420M01001
PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=4.2mm, Key M,30μin Au Plating
PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H3.2mm, Key B, 1u" Au Plating .
Amphenol Communications SolutionsMDT420M03001
PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=4.2mm, Key M,Gold Plating

Descrizioni

Descrizioni di Amphenol Communications Solutions 10128793-001RLF fornite dai suoi distributori.

PCIe M.2, Storage and Server Connector, H4.20mm, Key B, Gold Flash Plating, 0.50mm Pitch
Conn Card Edge RCP 67 POS 0.5mm Solder RA SMD
Board Connector, 67 Contact(s), 2 Row(s), Right Angle, 0.019 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Light-Duty Full-Extension Slide with Lever-Disconnect
0.5mm Horizontal attachment 67P -40閳╁剤+80閳 SMD,P=0.5mm,Surface Mount閿涘痠ght Angle Edgeboard Connectors ROHS
CONN M.2 FMALE 67POS 0.020 GOLD
M.2 4.0H_STD_B-10128793-001RLF
M.2 4.0H STD B-10128793-001RLF
CARDEDGE CONNECTOR, DUAL SIDE, 67P; Card Edge Connector Type:Dual Side; Card Thickness:0.8mm; No. of Contacts:67 Contacts; Connector Mounting:Surface Mount; Connector Body Orientation:Right Angle; Contact Termination Type:Solder

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.