Amphenol Communications Solutions 10127721-161LF

Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Plug
$ 0.637
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 10127721-161LF.

IHS

Datasheet2 pagine0 anni fa

element14 APAC

Farnell

Master Electronics

Future Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-19.67%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-04-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Amphenol Communications Solutions10127720-161LF
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Plug
Amphenol Communications Solutions67996-416HLF
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Poly Bag
2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 6.1mm mating pin height, tin, 8+8 contacts"
Amphenol Communications Solutions68602-416HLF
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Poly Bag
Conn Unshrouded Header M 8 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
HIROSE ELECTRICDF1BZ-16DP-2.5DSA
CONN HEADER VERT 16POS 2.5MM / Connector Header Through Hole 16 position 0.098" (2.50mm)

Descrizioni

Descrizioni di Amphenol Communications Solutions 10127721-161LF fornite dai suoi distributori.

Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Plug
Minitek Power 3 mm 16 Position Dual Row Vertical Non Compatible Header
Minitek® Pwr 3.0, Wire to Board connector, header, Dual row, Vertical Through hole, Tin plating, 16 positions, non Glow Wire Compatible
Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 16 Position, 3.2mm Kink Tail (100μin Tin) plating, Non GW Compatible LCP, Black Color,Tray Packing.
CONNECTOR, HEADER, 16 POSITION, 2ROW, 3MM; Pitch Spacing:3mm; No. of Contacts:16Contacts; Gender:Header; Product Range:Minitek Pwr 3.0 10127721 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 10127721161LF