Amphenol Communications Solutions 10127720-061LF

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
$ 0.396
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 10127720-061LF.

IHS

Datasheet2 pagine4 anni fa

element14 APAC

Farnell

Master Electronics

Future Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-42.25%

Modelli CAD

Scarica il simbolo Amphenol Communications Solutions 10127720-061LF, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
SnapEDA
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Amphenol Communications Solutions10127721-061LF
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
Pin Header, Signal, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Straight, C-Grid 70280 Series
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
TSW - Samtec 2.54mm Pin Header 11.30mm Overall Pin Length (23) - Fast Stock(mcv)
Amphenol Communications Solutions67996-406HLF
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole, FCI BergStik 67996

Descrizioni

Descrizioni di Amphenol Communications Solutions 10127720-061LF fornite dai suoi distributori.

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 6 Positions, 100μin Tin plating, Non GW Compatible LCP, With Pegs, Tray Packing.
10127720-061LF-MINITEK PWR3.0 RA HEADER | Amphenol FCI (Amphenol CS) 10127720061LF
Conn Wire to Board HDR 6Power POS 3mm Solder RA Side Entry Thru-Hole Minitek® Tray
6pin 3mm 2 3mm Header,Locking Ramp 5A 2.54¦Ìm
L-845/722 Hex Wrench Installation Tool
CONNECTOR, HEADER, 6 POSITION, 2ROW, 3MM; Connector Systems:Wire-to-Board; Pitch Spacing:3mm; No. of Rows:2Rows; No. of Contacts:6Contacts; Contact Termination Type:Through Hole; Product Range:FCI Minitek Pwr 3.0 10127720 Series

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 10127720061LF