Amphenol Communications Solutions 10114828-10106LF

CONN HEADER SMD 6POS 1.25MM / Connector Header Surface Mount 6 position 0.049" (1.25mm)
$ 0.331
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 10114828-10106LF.

IHS

Datasheet2 pagine5 anni fa

Farnell

Arrow Electronics

Newark

Cronologia dell'inventario

Trend di 3 mesi:
-39.15%

Modelli CAD

Scarica il simbolo Amphenol Communications Solutions 10114828-10106LF, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
EE Concierge
SimboloImpronta
SnapEDA
Impronta
3DScarica
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-12-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Amphenol Communications Solutions10114830-10106LF
Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 6 Contacts, Surface Mount Right Angle
HIROSE ELECTRICDF13C-6P-1.25V(20)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃
Amphenol Communications Solutions10114830-10105LF
Pin Header, Right Angle, Wire-to-Board, 1.25 mm, 1 Rows, 5 Contacts, Surface Mount Right Angle
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
HIROSE ELECTRICDF13A-6P-1.25H(21)
Conn Shrouded Header (4 Sides) HDR 6 POS 1.25mm Solder RA Side Entry SMD T/R
HIROSE ELECTRICDF13B-6P-1.25V(20)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃

Descrizioni

Descrizioni di Amphenol Communications Solutions 10114828-10106LF fornite dai suoi distributori.

CONN HEADER SMD 6POS 1.25MM / Connector Header Surface Mount 6 position 0.049" (1.25mm)
Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 6 Contacts, Surface Mount Straight
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
WIRE-BOARD CONNECTOR, HEADER, 6 POSITION, 1.25MM; Pitch Spacing:1.25mm; No. of Contacts:6Contacts; Gender:Header; Product Range:FCI 10114828 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows RoHS Compliant: Yes
HEADER, 1.25MM, SMT, 6WAY; Connector Type:Wire to Board; Contact Termination:Surface Mount Vertical; Gender:Header; No. of Contacts:6; No. of Rows:1; Pitch Spacing:1.25mm; Contact Plating:Tin; Contact Material:Phosphor Bronze; MSL:MSL 1 - Unlimited

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 10114828-10106LF.
  • 1011482810106LF