Amphenol Communications Solutions 10114828-10104LF

Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder ST Top Entry SMD T/R
$ 0.201
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 10114828-10104LF.

Electro Sonic

Datasheet2 pagine5 anni fa

Farnell

element14 APAC

Newark

Cronologia dell'inventario

Trend di 3 mesi:
-1.11%

Modelli CAD

Scarica il simbolo Amphenol Communications Solutions 10114828-10104LF, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
SnapEDA
3DScarica
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-12-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Amphenol Communications Solutions10114830-10104LF
Board Connector, 4 Contact(S), 1 Row(S), Male, Right Angle, 0.049 Inch Pitch, Surface Mount
HIROSE ELECTRICDF13C-4P-1.25V(20)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃
Amphenol Communications Solutions10114830-10105LF
Pin Header, Right Angle, Wire-to-Board, 1.25 mm, 1 Rows, 5 Contacts, Surface Mount Right Angle
Amphenol Communications Solutions10114830-10103LF
Conn Shrouded Header (4 Sides) HDR 3 POS 1.25mm Solder RA Side Entry SMD Minitek® T/R
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
HIROSE ELECTRICDF13B-5P-1.25V(20)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃

Descrizioni

Descrizioni di Amphenol Communications Solutions 10114828-10104LF fornite dai suoi distributori.

Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder ST Top Entry SMD T/R
WTB 1.25 WAFER 180 SMT-10114828-10104LF | Amphenol FCI (Amphenol CS) 1011482810104LF
1.25mm Wire to Board Wafer,Vertical, Surface Mount, 4 Positions
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
1 Tin 1.25mm -40閳╁剤+105閳 1A Copper Alloy Standing paste SMD,P=1.25mm Wire To Board Connector ROHS
Male Pin Rectangular Connector
4pin 1.25mm 1 Detent Lock,Header 1A SMD,P=1.25mm
Wire-to-board 1.25mm Wafer SMT Vrt 4P Ti
L-845/722 Hex Wrench Installation Tool
HEADER, 1.25MM, SMT, 4WAY; Connector Type:Wire to Board; Contact Termination:Surface Mount Vertical; Gender:Header; No. of Contacts:4; No. of Rows:1; Pitch Spacing:1.25mm; Contact Plating:Tin; Contact Material:Phosphor Bronze; MSL:MSL 1 - Unlimited

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 10114828-10104LF.
  • 1011482810104LF