Amphenol Communications Solutions 10075025-G01-10ULF

Board Connector, 10 Contact(S), 2 Row(S), Male, Straight, 0.079 Inch Pitch, Solder Terminal,
$ 0.909
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 10075025-G01-10ULF.

IHS

Datasheet2 pagine3 anni fa

Master Electronics

element14 APAC

Farnell

_legacy Avnet

Cronologia dell'inventario

Trend di 3 mesi:
-20.74%

Modelli CAD

Scarica il simbolo Amphenol Communications Solutions 10075025-G01-10ULF, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
SnapEDA
SimboloImpronta
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Amphenol Communications Solutions57102-G06-05LF
Conn Unshrouded Header HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Minitek®
Amphenol Communications Solutions98414-F06-10ULF
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions10075024-G01-05ULF
Pin Header, Vertical, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole Straight
Milli-Grid 87758 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum
Milli-Grid Through Hole PCB Header, Right Angle, 10 Contacts, 2 Rows, 2mm Pitch
Connector, Header, 10Pos, 2Row, 2Mm Rohs Compliant: Yes |Harwin M22-2020505

Descrizioni

Descrizioni di Amphenol Communications Solutions 10075025-G01-10ULF fornite dai suoi distributori.

Board Connector, 10 Contact(S), 2 Row(S), Male, Straight, 0.079 Inch Pitch, Solder Terminal,
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Tube
Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 10 Positions - 2mm (0.079inch) - Vertical
CONNECTOR, HEADER, 10POS, 2ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:10Contacts; Gender:Header; Product Range:FCI Minitek 10075025 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Material:Copper Alloy RoHS Compliant: Yes

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 10075025G0110ULF