Amphenol Communications Solutions 10061913-103CLF

Conn PCI ExpressCard Edge SKT 164 POS 1mm Solder ST SMD PCI Express® Tray
$ 4.26
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 10061913-103CLF.

IHS

Datasheet6 pagine8 anni fa

Amphenol ICC / FCI

Master Electronics

_legacy Avnet

Cronologia dell'inventario

Trend di 3 mesi:
-3.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-02-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Amphenol Communications Solutions10025026-10103TLF
Card Edge Connector, Dual Side, 1.57 mm, 164 Contacts, Straddle Mount, Straight, Solder
Amphenol Communications Solutions10025026-10003TLF
Card Edge Connector, Dual Side, 1.57 mm, 164 Contacts, Straddle Mount, Straight, Solder
Amphenol Communications Solutions10082378-11003TLF
Conn Card Edge RCP 164 POS 1mm Press Fit ST Thru-Hole Tray
Amphenol Communications SolutionsG630HAA2621EU
Card Edge Conn, Dual Side, 164Pos, Smd Rohs Compliant: Yes
Amphenol Communications SolutionsG630HAA1621EU
CONN PCI EXP FEMALE 164POS 0.039 | Amphenol Commercial (Amphenol CS) G630HAA1621EU
TE Connectivity / AMP145246-1
Conn Card Edge SKT 184 POS 1.27mm Solder ST SMD

Descrizioni

Descrizioni di Amphenol Communications Solutions 10061913-103CLF fornite dai suoi distributori.

Conn PCI ExpressCard Edge SKT 164 POS 1mm Solder ST SMD PCI Express® Tray
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch
Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, 0.39 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
CARD EDGE CONN, DUAL SIDE, 164POS, SMD;; CARD EDGE CONN, DUAL SIDE, 164POS, SMD; Card Edge Connector Type:Dual Side; Card Thickness:1.57mm; No. of Contacts:164 Contacts; Connector Mounting:Surface Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.