Amphenol Communications Solutions 10061913-100PLF

Card Edge Connector, Dual Side, 1.57 mm, 36 Contacts, Surface Mount, Straight
$ 1.88
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 10061913-100PLF.

IHS

Datasheet6 pagine8 anni fa

element14 APAC

_legacy Avnet

Master Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-22.97%

Modelli CAD

Scarica il simbolo Amphenol Communications Solutions 10061913-100PLF, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
SnapEDA
SimboloImpronta
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Pci Express Smt 36P-10076266-100Clf/Tray |Amphenol Communications Solutions 10076266-100CLF
Amphenol Communications Solutions10025026-10000TLF
Card Edge Connector, Dual Side, 1.57 mm, 36 Contacts, Straddle Mount, Straight, Solder
TE Connectivity5-1734857-5
Conn PCI Express Card Edge SKT 36 POS 1mm Solder ST Edge Mount Tray
Amphenol Communications SolutionsG630H361621EU
Connector PCI Express Card Edge Straight 36 Position SKT 1mm Surface Mount Solder Tray
Conn PCI Express Card Edge SKT 36 POS 2mm Solder ST Thru-Hole PCI Express Frame
TE Connectivity1734774-4
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator

Descrizioni

Descrizioni di Amphenol Communications Solutions 10061913-100PLF fornite dai suoi distributori.

Card Edge Connector, Dual Side, 1.57 mm, 36 Contacts, Surface Mount, Straight
Conn PCI ExpressCard Edge SKT 36 POS 1mm Solder ST SMD PCI Express® T/R
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.39 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
CARD EDGE CONN, DUAL SIDE, 36 POS, SMD; Card Edge Connector Type:Dual Side; Card Thickness:1.57mm; No. of Contacts:36 Contacts; Connector Mounting:Surface Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 10061913-100PLF.