Amphenol Communications Solutions 10056845-108LF

Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
$ 0.776
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 10056845-108LF.

IHS

Datasheet1 pagina11 anni fa

Master Electronics

_legacy Avnet

Arrow Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-0.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Amphenol Communications Solutions75867-132LF
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Thru-Hole Tube
Amphenol Communications Solutions68021-208HLF
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bag
Amphenol Communications Solutions75867-332LF
Board Connector, 8 Contact(S), 2 Row(S), Male, Right Angle, 0.1 Inch Pitch, Solder Terminal,
TE Connectivity5-146130-3
CONN HEADER SMD 8POS 2.54MM / Connector Header Surface Mount 8 position 0.100" (2.54mm)
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)

Descrizioni

Descrizioni di Amphenol Communications Solutions 10056845-108LF fornite dai suoi distributori.

Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
8pin 2.54mm 2 2.54mm Detent Lock,Header 3A 760nm 17.56mm*13.97mm
QKE HDR SS RA DP | Amphenol FCI (Amphenol CS) 10056845108LF
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole, FCI Quickie 10056845 Series
Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
Headers & Wire Housings 8P 2Rw Shrd Hdr R/A ,Thru Mount
CONN, HDR, 8POS, 2ROW, 2.54MM, TH;
Quickie Header, Wire to Board Connector, Double Row, 8 Positions, 2.54 mm (0.1 in.), Right Angle, Shrouded Header 0.76 μm (30 μin.) Gold Mating Plating.
522-53WF-QUICKIE HEADER, MOLD VERTICAL INSERT
L-845/722 Hex Wrench Installation Tool
WTB CONN, HEADER, 8POS, 2ROWS, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:8Contacts; Gender:Header; Product Range:FCI Quickie 10056845 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Material:Copper AlloyRoHS Compliant: Yes

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 10056845108LF