Amphenol Communications Solutions 10051922-1810ELF

FFC/FPC Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
$ 0.455
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 10051922-1810ELF.

_legacy Avnet

Datasheet5 pagine15 anni fa

Master Electronics

element14 APAC

Mouser

DigiKey

Cronologia dell'inventario

Trend di 3 mesi:
-0.29%

Modelli CAD

Scarica il simbolo Amphenol Communications Solutions 10051922-1810ELF, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
SnapEDA
SimboloImpronta
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Amphenol Communications SolutionsSFV18R-3STBE1HLF
FFC / FPC Board Connector, 0.5 mm, 18 Contacts, Receptacle, FCI SFV-R Series, Surface Mount
Amphenol Communications SolutionsSFV18R-2STBE1HLF
Conn FFC/FPC Connector SKT 18 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFV20R-3STBE1HLF
FFC / FPC Board Connector, 0.5 mm, 20 Contacts, Receptacle, FCI SFV-R Series
HIROSE ELECTRICFH19SC-18S-0.5SH(05)
FFC / FPC Board Connector, FH19SC Series, Surface Mount, Receptacle, 18, Bottom, 0.5 mm
FFC/FPC Connector Socket 20 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
Molex 505110-2291 FFC & FPC Connectors, 0.5 FPC Easyon Btm Cont Ra 22 Circuit, Zif

Descrizioni

Descrizioni di Amphenol Communications Solutions 10051922-1810ELF fornite dai suoi distributori.

FFC/FPC Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
FFC / FPC Board Connector, R/A, ZIF, 0.5 mm, 18 Contacts, Receptacle, VLL Series, Surface Mount
Conn FPC Connector SKT 18 POS 0.5mm Solder RA SMD Embossed T/R
0.50mm Flex Connector, VLL Series, 18 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free Type.
Drawer Type -55閳╁剤+85閳 18P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount閿涘痠ght Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONNECTOR, FPC, R/A, 18POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:18Contacts; Gender:Receptacle; Product Range:VLL Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows:1 Row

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 100519221810ELF