Amphenol Aerospace MS27467E25F35PC L/C

MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
$ 60.752
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Aerospace MS27467E25F35PC L/C.

IHS

Datasheet1 pagina24 anni fa

Master Electronics

element14 APAC

Farnell

JRH Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Parti correlate

Amphenol AerospaceMS27473T24B35PA L/C
Conn Subminiature Cylindrical PIN 128 POS Crimp ST Cable Mount 128 Terminal 1 Port
Amphenol AerospaceMS27484T24B35P L/C
Conn Subminiature Cylindrical PIN 128 POS Crimp ST Cable Mount 128 Terminal 1 Port
Conn Subminiature Cylindrical PIN 128 POS Crimp ST Cable Mount 128 Terminal 1 Port
Amphenol AerospaceMS27473E24F35SC
MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descrizioni

Descrizioni di Amphenol Aerospace MS27467E25F35PC L/C fornite dai suoi distributori.

MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn Circular PIN 128 POS Crimp ST Cable Mount 128 Terminal 1 Port
MIL-DTL-38999 Series I Circular Connector
Bayonet Lock,Plug Housing 128pin Aluminum Alloy 5A , 30.96mm
Ljt 128C 128#22D Pin Plug Rohs Compliant: Yes
CONN PLG HSG MALE 128POS INLINE
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65
CIRCULAR, SIZE 25, 128WAYS, PIN (L/C); Military Specification:MIL-DTL-38999 Series I; Circular Connector Shell Style:Straight Plug; No. of Contacts:128Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Bayonet; Insert Arrangement:25-35; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Electroless Nickel; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:C; Service Class:Environmentally Sealed; Product Range:MIL-DTL-38999 Series I

Alias del produttore

Amphenol Aerospace ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Aerospace può anche essere conosciuto con i seguenti nomi:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • MS27467E25F35PC-LC
  • MS27467E25F35PCLC