Amphenol Aerospace M39029/57-356

Contact Skt Crimp 22Awg Gold Pwr | Amphenol Aerospace M39029/57-356
$ 1.42
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Aerospace M39029/57-356.

IHS

Datasheet1 pagina10 anni fa

element14 APAC

RS (Formerly Allied Electronics)

Mouser

Cronologia dell'inventario

Trend di 3 mesi:
+23.42%

Supply Chain

Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
ITT / Cannon192991-0046
ITT CANNON T3P SERIES, FEMALE CRIMP CIRCULAR CONNECTOR CONTACT
Female stamped and formed crimp contact, size #16, on a reel, Gold and Tin plating
Female stamped and formed crimp contact, size #16, on a reel, tin pre plated
Female stamped and formed crimp contact, size #16, on a reel, Gold and Tin plating
ITT / Cannon031-8704-203
KPSE; CONTACT SKT CRIMP 20-24 AWG GOLD | ITT Cannon 031-8704-203

Descrizioni

Descrizioni di Amphenol Aerospace M39029/57-356 fornite dai suoi distributori.

Contact Skt Crimp 22Awg Gold Pwr | Amphenol Aerospace M39029/57-356
Contact SKT 22 Size Crimp ST Cable Mount 22-26AWG
Connector Accessory, Contact, Copper Alloy
MIL-C-38999 SOCKET 22 SIZE 22AWG CONTACT
JT Series Accessories SKT 22 GA
CRIMP CONTACTS MIL Sockets #20
MILSPEC ELEC CONTACT, 22 SKT SHORT
CONN CONTACT SOCKET 22AWG SZ 22
CONTACT, SKT, 26-22 AWG, CRIMP; Product Range:JT Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:22AWG; Wire Size AWG Min:26AWG; For Use With:Amphenol s MIL-DTL-38999 Series II Cylindrical Connectors

Alias del produttore

Amphenol Aerospace ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Aerospace può anche essere conosciuto con i seguenti nomi:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • M3902957356