Amphenol Aerospace M39029/56-348

Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 22 AWG, 28 AWG
$ 0.562
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Aerospace M39029/56-348.

IHS

Datasheet22 pagine7 anni fa
Datasheet7 pagine26 anni fa

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
Restocked

Supply Chain

Introduction Date1995-02-14
Lifecycle StatusProduction (Last Updated: 6 months ago)

Parti correlate

D Sub Contact, HD-D-Sub Connectors, Socket, Copper Alloy, Gold Plated Contacts, 22 AWG, 28 AWG
Female stamped and formed crimp contact, size #20, delivered loose, selective Gold plating
ITT / Cannon192990-0090
T2P SERIES, 13A FEMALE CRIMP CONTACT FOR USE WITH TRIDENT T2P CONTACT SYSTEM
ITT / Cannon192922-1470
CONTACT;SOCKET;22-20 AWG;T2P CONTACTS;STAMPED CRIMP; TRIDENT SER;GOLD FLASH;13 A
ITT / Cannon192990-0110
Connector Contact, skt, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0110
Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy

Descrizioni

Descrizioni di Amphenol Aerospace M39029/56-348 fornite dai suoi distributori.

Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 22 AWG, 28 AWG
CRIMP CONTACT, SIZE 20, GOLD PLATED, 22-28 AWG, MIL-SPEC, MIL-C-39029 SERIES
Circular Connectors; M39029/56-348; AMPHENOL; 1; Cable, Socket; No
Socket contact, size 22D Contact material: Au Gender of contacts: Female Series: MIL-DTL-38999 series 3
Contact SKT 22D Size Crimp ST Cable Mount 22-28AWG
Amphenol M39029 Series, MIL Spec Circula
RS APAC
JT Series Accessories 22D SOCKET CONTACT
MIL-C-38999 SOCKET 22 SIZE 22DAWG CONTAC

Alias del produttore

Amphenol Aerospace ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Aerospace può anche essere conosciuto con i seguenti nomi:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • M39029-56-348
  • M39029/56-348.
  • M39029/56348
  • M3902956348