Amphenol Socapex D38999/26ZJ37BA

MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Socapex D38999/26ZJ37BA.

IHS

Datasheet1 pagina10 anni fa

element14 APAC

Cronologia dell'inventario

Trend di 3 mesi:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Conn MIL-C-38999 Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Amphenol AerospaceTV06RW-15-35SA
Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceMS27473E14B35S-LC
Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

Descrizioni

Descrizioni di Amphenol Socapex D38999/26ZJ37BA fornite dai suoi distributori.

MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
TV 37C 37#16 SKT PLUG ZNI Allow 5-7 Days for BTO & warehouse Transfer
CONN PLUG HSG FMALE 37POS INLINE
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
CIRCULAR CONNECTOR, PLUG, 25-37, CABLE; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 37Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Threaded; Insert Arrangement: 25-37; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Black Zinc Nickel; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: A; Service Class: General Duty; Product Range: MIL-DTL-38999 Series III

Alias del produttore

Amphenol Socapex ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Socapex può anche essere conosciuto con i seguenti nomi:

  • SOCAPEX
  • Amphenol Socapex Dole
  • Amphenol AMAO - Socapex
  • AMPHENOL SOCAPE
  • SOCAPEX (AMPHENOL)V
  • Amphenol / Amphenol SOCAPEX
  • AMPHENOL (M) SOCAP
  • AMPHENOL PCD SOCAPEX
  • SOCAPEX VAD

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • D3899926ZJ37BA