Amphenol Socapex D38999/24ZB98AA

MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Socapex D38999/24ZB98AA.

IHS

Datasheet1 pagina10 anni fa

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-10-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Parti correlate

Amphenol IndustrialMS3112E10-6S
Conn MIL-C-26482 Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialMS3112E10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialPT01A-10-6S(SR)
Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialMS3121F10-6S
Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT01A-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-98S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descrizioni

Descrizioni di Amphenol Socapex D38999/24ZB98AA fornite dai suoi distributori.

MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
AMPHENOL D38999/24ZB98AA CIRCULAR CONNECTOR, RCPT, 11-98, PANEL
TV 6C 6#20 PIN RECP ZNI Allow 5-7 Days for BTO & warehouse Transfer
CONN RCPT HSNG MALE 6POS PNL MT
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
CIRCULAR CONNECTOR, RCPT, 11-98, PANEL; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Threaded; Insert Arrangement: 11-98; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Black Zinc Nickel; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: A; Service Class: General Duty; Product Range: MIL-DTL-38999 Series III

Alias del produttore

Amphenol Socapex ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Socapex può anche essere conosciuto con i seguenti nomi:

  • SOCAPEX
  • Amphenol Socapex Dole
  • Amphenol AMAO - Socapex
  • AMPHENOL SOCAPE
  • SOCAPEX (AMPHENOL)V
  • Amphenol / Amphenol SOCAPEX
  • AMPHENOL (M) SOCAP
  • AMPHENOL PCD SOCAPEX
  • SOCAPEX VAD

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • D3899924ZB98AA