Amphenol Aerospace D38999/20MG39BA

MIL Series Connector, 39 Contact(s), Composite, Female, Crimp Terminal, Receptacle
$ 45.001
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Aerospace D38999/20MG39BA.

IHS

Datasheet1 pagina10 anni fa

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-7.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Parti correlate

Amphenol IndustrialPT06A-14-15S(SR)
Conn MIL-C-26482 Circular SKT 15 POS Solder ST Cable Mount 15 Terminal 1 Port
AmphenolPT02A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialPT06A-14-18S(SR)
connector, metal circular, str plug w/cable clamp, size 14, 18#20 solder socket cont
Amphenol IndustrialPT06A-14-12S(SR)
Conn MIL-C-26482 Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port
Amphenol IndustrialPT02A-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialMS3116F14-19S
Conn MIL-C-26482 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port

Descrizioni

Descrizioni di Amphenol Aerospace D38999/20MG39BA fornite dai suoi distributori.

MIL Series Connector, 39 Contact(s), Composite, Female, Crimp Terminal, Receptacle
Conn Circular SKT 39 POS Crimp ST Wall Mount 39 Terminal 1 Port
Ctv 39C 37#20 2#16 Skt Recp Rohs Compliant: Yes |Amphenol Aerospace D38999/20MG39BA
CIRCULAR CONNECTOR, RCPT, 21-39, PANEL
CONN RCPT HSG FMALE 39POS PNL MT
CIRCULAR CONNECTOR, RCPT, 21-39, PANEL; Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:39Contacts; Circular Contact Type:Crimp Socket - Contacts Not
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Alias del produttore

Amphenol Aerospace ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Aerospace può anche essere conosciuto con i seguenti nomi:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • D3899920MG39BA