Amphenol Aerospace 2M801-009-07NF13-37BA

MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 158.06
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Aerospace 2M801-009-07NF13-37BA.

IHS

Datasheet55 pagine7 anni fa

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-04-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descrizioni

Descrizioni di Amphenol Aerospace 2M801-009-07NF13-37BA fornite dai suoi distributori.

MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
M801 37C 37#23 Skt Recp Om Rohs Compliant: No |Amphenol Aerospace 2M801-009-07NF13-37BA
Circular Connector, 2M Series, Jam Nut Receptacle, 37 Contacts
Conn Circular SKT 37 POS Crimp ST Jam Nut 37 Terminal 1 Port
Dual Start Circular Mil Spec receptacle
RS APAC
CRIMP J/N RECP W/BAND PLTFM 3723 SKT-LESS CONT
CONN RCPT HSNG FMALE 37POS PANEL
CIRCULAR CONN, RCPT, 13-37, JAM NUT; Product Range: 2M Series; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 37Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Thre
Military Specification = MIL-DTL-38999 / Shell Type = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 37 / Contact Gender = Socket / Contact Termination Type = Crimp / Insert Arrangement = 13-37 / Insert Rotation = A / Shell Material = Aluminium Alloy / Shell Plating = Olive Drab Cadmium / Service Class = Corrosion Resistant / Service Class = EMI / Service Class = Environmental Resistant / Current Rating A = 5 / Voltage Rating V = 750 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Series = 2M801

Alias del produttore

Amphenol Aerospace ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Aerospace può anche essere conosciuto con i seguenti nomi:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 2M80100907NF1337BA