Amphenol Advanced Sensors CL-180

Thermistor NTC 16 Ohm 25% 2-Pin Radial Bulk
$ 0.8
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Advanced Sensors CL-180.

element14 APAC

Datasheet0 pagine0 anni fa

Future Electronics

Newark

Farnell

Component Distributors Inc.

Cronologia dell'inventario

Trend di 3 mesi:
+36.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

OptekOP950
OP950 Series 935 nm 100 mW 1 mA Pin Silicon Photodiode Through Hole
OptekOP550B
NPN silicon phototransistor, Voltage - Collector Emitter Breakdown 30V, Radial-2, RoHS
OptekOP954
OP954 Series 935 nm Viewing Angle 128° Clear PIN Silicon Photodiode
HoneywellSEP8736-001
Diode, Infrared Emitter; Side Looking; 880 nm; 1.7 V; 20 mA; -40 degC; 85 degC
HoneywellSEP8706-003
HONEYWELL SEP8706-003 Infrared Emitter, 50 , Side Looking, 50 mA, 1.7 V, 700 ns, 700 ns
HoneywellSDP8406-003
PHOTOTRANSISTOR; Dark Current:100nA; Rise Time:15µs; Operating Temperature Range:-40°C to +85°C
HoneywellSEP8706-002
HONEYWELL S&C SEP8706-002 Infrared Emitter, 50 mA, 700 ns, 700 ns, 50 , 1.7 V, -40 C
HoneywellSEP8506-002
Diode, Infrared Emitter; Side Emitting Plastic; 935 nm; 1.5 V; 50 mA; -40 degC

Descrizioni

Descrizioni di Amphenol Advanced Sensors CL-180 fornite dai suoi distributori.

Thermistor NTC 16 Ohm 25% 2-Pin Radial Bulk
CL Series 16 Ohm ± 25 % 1.7 A Radial Uninsulated Leads Thermistor Disc
Thermistor, ICL NTC, 16 Ohm, 13.97 mm, 1.7 A, CL
NTC Thermistor, 16ohm, Through Hole Mount
AMPHENOL ADVANCED SENSORS CL-180 NTC INRUSH CURRENT LIMITER, 16 OHM
Amphenol Advanced Sensors NTC, 16¦¸, -50¡ãC, +175¡ãC
NTC INRUSH CURRENT LIMITER, 16 OHM; Product Range:CL Series; Disc Size:13.97mm; Zero Power Resistance at 25°C:16ohm; Approvals:UL; Maximum Energy Rating at 25°C:11.52J; Maximum Steady State Current at 25°C:1.7A; No. of Pins:2 RoHS Compliant: Yes
InrushCurrentLmtr, 16ohm, 1.7Amp, Leaded
ICL 16 1.7A MAX STEADY STATE CURRENT STRAIGHT LEADS
ICL 16Ohm,1.7A SteadyState,straight lead
RS APAC

Alias del produttore

Amphenol Advanced Sensors ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Advanced Sensors può anche essere conosciuto con i seguenti nomi:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • CL-180.
  • CL180