La modalità scura è ora disponibile! Alterna tra le modalità chiara e scura. Le preferenze vengono salvate dopo l'accesso.

Scopri di più

ABB Control 1SDA062065R1

ABB Components Tmax, Emax X1 SOR. T7/T7M/X1 24 V AC/DC - 1SDA062065R1
$ 219.93

Prezzo e stock

Descrizioni

Descrizioni di ABB Control 1SDA062065R1 fornite dai suoi distributori.

ABB Components Tmax, Emax X1 SOR. T7/T7M/X1 24 V AC/DC - 1SDA062065R1
SOR T7-T7M-X1 24VA.C./D.C.;
ABB EcoSolutions Material Compliance REACH Declaration: REACh Declaration ABB Sace circuit breakers RoHS Information: RoHS Declaration ABB Sace circuit breakers RoHS Status: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 Conflict Minerals Reporting Template (CMRT): CMRT - Conflict Minerals Reporting Template Toxic Substances Control Act - TSCA: Toxic Substances Control Act (TSCA) declaration Environmental Environmental Information: Breakers - Packaging disposal information Ordering Order Code US and Canada: KT7XS0 EAN: 8015644645854 Minimum Order Quantity: 1 piece Customs Tariff Number: 85389099 Dimensions Product Net Weight: 0.12 kg Container Information Package Level 1 Units: 1 piece Package Level 1 Width: 105 mm Package Level 1 Height: 55 mm Package Level 1 Depth / Length: 135 mm Package Level 1 Gross Weight: 0.15 kg Package Level 1 EAN: 8015644645854 Additional Information Product Main Type: Accessories for Tmax T Product Name: Accessory Product Type: Accessory Suitable For: T7, X1 Suitable for Product Class: SACE Emax SACE Tmax T SACE Emax SACE Tmax T Technical Configuration Type: Loose or configurable Current Type: AC/DC Rated Voltage (Ur): 24 V AC 24 V DC 24 V AC 24 V DC Standards: IEC Certificates and Declarations Data Sheet, Technical Information: SACE Tmax. T Generation. Low voltage moulded-case circuit-breakers from 250 A up to 1600 A U.S. Catalog - SACE Tmax for special applications. Adaptability, versatility and complete freedom SACE Tmax. T Generation. Low voltage moulded-case circuit-breakers from 250 A up to 1600 A U.S. Catalog - SACE Tmax for special applications. Adaptability, versatility and complete freedom Declaration of Conformity - CE: Refer to the EU Declaration of the relative Circuit Breaker Instructions and Manuals: SOR - Shunt opening release T7-T7M-X1 External Classifications and Standards ETIM 9: EC002483 - Switch spool for power circuit breaker ETIM 10: EC002483 - Switch spool for power circuit breaker IDEA Granular Category Code (IGCC): 4879 >> Shunt release (for power circuit breaker) Object Classification Code: Q UNSPSC: 39121601 WEEE Category: 5. Small Equipment (No External Dimension More Than 50 cm) eClass: V11.1 : 27370421

Alias del produttore

ABB Control ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ABB Control può anche essere conosciuto con i seguenti nomi:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG