3M 152226-0113-GB

Conn IDC Connector SKT 26 POS 2mm IDT RA Cable Mount
$ 5.293
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per 3M 152226-0113-GB.

IHS

Datasheet4 pagine4 anni fa

Newark

Farnell

Arrow Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-2.46%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Conn IDC Connector RCP 26 POS 1mm IDT RA Cable Mount Milli-Grid™ Frame
Conn IDC Connector RCP 26 POS 2mm IDT RA Cable Mount Milli-Grid™ Tray
Conn IDC Connector RCP 20 POS 1mm IDT RA Cable Mount Milli-Grid™ Frame
3M 89126-0101HA Ribbon cable connector 26p Pitch 2.54 / DIN41651 / grey / 0.3my Au
Conn IDC Connector SKT 20 POS 2mm IDT RA Cable Mount
Conn IDC Connector SKT 20 POS 2mm IDT RA Cable Mount Sword

Descrizioni

Descrizioni di 3M 152226-0113-GB fornite dai suoi distributori.

Conn IDC Connector SKT 26 POS 2mm IDT RA Cable Mount
2MM X 2MM SOCKET FOR 1MM PITCH CABLE, 26 CONTACT, PREASSEM OPEN, CTR BUMP, STRAI
Wire-To-Board Connector, With Strain Relief, 1522 Series, Idc / Idt, Receptacle, 26, 2 Mm Rohs Compliant: Yes
28 AWG Receptacle 2mm 2 26pin 760nm IDC , 31mm*4.1mm*4.9mm
Board Connector, 26 Contact(s), 2 Row(s), Female, 0.078 inch Pitch, IDC Terminal, Friction Ramp, Gray Insulator, Socket
Headers & Wire Housings 26 CONTACTS OPEN COV W/STRAIN
7000058101 80610494579 26/2MMWMT/SKT/OPCVR/CB/30AVG/S
CONN RCPT 26POS IDC 28AWG GOLD
SOCKET, WITH S/RELIEF, 26WAY; Pitch Spacing: 2mm; No. of Contacts: 26Contacts; Gender: Receptacle; Product Range: 1522 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Copper; SVHC: No SVHC (15-Jan-2019); Colour: Grey; Current Rating: 1A; Flammability Rating: UL 94V-0; Operating Temperature Max: +105°C; Operating Temperature Min: -55°C; Wire Size: 28AWG

Alias del produttore

3M ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. 3M può anche essere conosciuto con i seguenti nomi:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 152226-0113GB
  • 80610494579