HIROSE ELECTRIC IT-PM-2S-DIR

60A/40A Board-To-Board Power Pin Connectors |Hirose(Hrs) IT-PM-2S-DIR
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
MountThrough Hole
Number of Pins2
Technical
Connector TypeReceptacle
Contact Voltage Rating (AC)300 V
Current Rating60 A
Number of Positions2
Number of Rows1
OrientationStraight
TerminationSolder
Dimensions
Contact Pitch12 mm
Height7.4 mm
Length22 mm
Pitch11.9888 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC IT-PM-2S-DIR.

Hirose SCT
Technical Drawing2 pages5 years ago
Datasheet12 pages5 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet12 pages7 years ago
Sager Electronics
Datasheet2 pages5 years ago

Inventory History

3 month trend:
+44.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC IT-PM-2S-DIR.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC IT-PM-2S-DIR provided by its distributors.

60A/40A Board-To-Board Power Pin Connectors |Hirose(Hrs) IT-PM-2S-DIR
Power to the Board BtB Latch Mnt Recpt Pin Through Hole 2C
2 Position Latch Mount Side Socket

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
MountThrough Hole
Number of Pins2
Technical
Connector TypeReceptacle
Contact Voltage Rating (AC)300 V
Current Rating60 A
Number of Positions2
Number of Rows1
OrientationStraight
TerminationSolder
Dimensions
Contact Pitch12 mm
Height7.4 mm
Length22 mm
Pitch11.9888 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC IT-PM-2S-DIR.

Hirose SCT
Technical Drawing2 pages5 years ago
Datasheet12 pages5 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet12 pages7 years ago
Sager Electronics
Datasheet2 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant