HIROSE ELECTRIC IT-P-2P-35H

Connector Stacking Header 2 Position 35mm Stack Height 12mm Solder Straight Surface Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingSilver
Housing ColorBlack
Number of Pins2
Technical
Contact Voltage Rating (AC)300 V
Current Rating50 A
Number of Positions2
Number of Rows1
OrientationStraight
TerminationSolder
Dimensions
Contact Pitch12 mm
Height36.4 mm
Length22 mm
Pitch11.9888 mm
Width15.4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC IT-P-2P-35H.

Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet12 pages5 years ago
Sager Electronics
Datasheet2 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC IT-P-2P-35H.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC IT-P-2P-35H provided by its distributors.

Connector Stacking Header 2 Position 35mm Stack Height 12mm Solder Straight Surface Mount
60A/40A Board-To-Board Power Pin Connectors |Hirose(Hrs) IT-P-2P-35H
CONN HEADER 2POS 12MM
636-0602-2-00 EACH

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
Contact PlatingSilver
Housing ColorBlack
Number of Pins2
Technical
Contact Voltage Rating (AC)300 V
Current Rating50 A
Number of Positions2
Number of Rows1
OrientationStraight
TerminationSolder
Dimensions
Contact Pitch12 mm
Height36.4 mm
Length22 mm
Pitch11.9888 mm
Width15.4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC IT-P-2P-35H.

Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet12 pages5 years ago
Sager Electronics
Datasheet2 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant