Lattice Semiconductor ISPLSI 2064E-135LT100

CPLD ispLSI® 2000E Family 2K Gates 64 Macro Cells 135MHz 5V 100-Pin TQFP
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Frequency143 MHz
Max Frequency135 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current100 mA
Number of Gates2000
Number of I/Os64
Number of Logic Blocks (LABs)16
Number of Logic Elements/Cells16
Number of Macrocells64
Number of Programmable I/O28
Operating Supply Current100 mA
Operating Supply Voltage5 V
Propagation Delay10 ns

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ISPLSI 2064E-135LT100.

SHENGYU ELECTRONICS
Datasheet128 pages23 years ago
Mouser
Datasheet11 pages19 years ago
Sierra IC
Datasheet3 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor ISPLSI 2064E-135LT100.

Descriptions

Descriptions of Lattice Semiconductor ISPLSI 2064E-135LT100 provided by its distributors.

CPLD ispLSI® 2000E Family 2K Gates 64 Macro Cells 135MHz 5V 100-Pin TQFP
IN-SYSTEM PROGRAMMABLE SUPERFAST HIGH DENSITY PLD EE PLD, 10ns, 64-Cell, CMOS, PQFP100
Complex Programmable Logic Devices - CPLDs PROGRAMMABLE SUPER FAST HI DENSITY PLD
IC PLD ISP 64I/O 7.2NS 100TQFP

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISPLSI2064E-135LT100
  • ISPLSI2064E135LT100

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Frequency143 MHz
Max Frequency135 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current100 mA
Number of Gates2000
Number of I/Os64
Number of Logic Blocks (LABs)16
Number of Logic Elements/Cells16
Number of Macrocells64
Number of Programmable I/O28
Operating Supply Current100 mA
Operating Supply Voltage5 V
Propagation Delay10 ns

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ISPLSI 2064E-135LT100.

SHENGYU ELECTRONICS
Datasheet128 pages23 years ago
Mouser
Datasheet11 pages19 years ago
Sierra IC
Datasheet3 pages22 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago