Tempatron ISOLEX7 240V

SWITCH, ISOLATING MODULE, 240V AC; SVHC:No SVHC (18-Jun-2012); Operating Temperature Max:65°C; Operating Temperature Mi...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1875320 0 ··
GBP
6.34 5.33 5.17 4.86 4.86
element14 APAC
1875320 0 ··
AUD
45.79 42.60 41.92 41.92 41.92
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
ISOLEX7 240V Contact ··

Descriptions

SWITCH, ISOLATING MODULE, 240V AC; SVHC:No SVHC (18-Jun-2012); Operating Temperature Max:65°C; Operating Temperature Min:-20°C; Supply Voltage AC Max:230V
Farnell
SWITCH, ISOLATING MODULE, 240V AC; SVHC:No SVHC (18-Jun-2012); Operating Temperature Max:65°C; Operating Temperature Min:-20°C; Supply Voltage AC Max:230V
element14 APAC

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Compliant

Documents

Farnell
Datasheet 2 pages 5 years ago

Images


Search for other parts like ISOLEX7 »