STMicroelectronics ISO8200AQ

ISO8200 Series 45 V 0.7 A 8 Channel High Side Power Switch - TFQFPN-32
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Fall Time5 µs
Max Breakdown Voltage45 V
Max Input Current5 mA
Max Supply Voltage5.5 V
Min Supply Voltage2.75 V
Number of Channels8
Number of Outputs8
Output Current500 mA
Rds On Max200 mΩ
Rise Time5 µs
Schedule B8542390000
Turn-Off Delay Time22 µs
Turn-On Delay Time17 µs
Dimensions
Height1.05 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ISO8200AQ.

Future Electronics
Datasheet40 pages11 years ago
TME
Datasheet40 pages11 years ago

Inventory History

3 month trend:
+1482%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics ISO8200AQ.

Descriptions

Descriptions of STMicroelectronics ISO8200AQ provided by its distributors.

ISO8200 Series 45 V 0.7 A 8 Channel High Side Power Switch - TFQFPN-32
Current Limit SW 1-IN 8-OUT 2.75V to 5.5V 1.9A 32-Pin TFQFPN EP Tray
Galvanic Isolated Octal High Side Smart Power Solid State Relay with SPI interface, TFQFPN 11.0X9.0X1.05 32L, Tray
STMicroelectronics SCT
RoHS Compliant Active Surface Mount Relay Solenoid Driver power distribution switch 120m Ohm 700mA 10.5V~36V
Power Switch Hi Side 8-OUT 0.7A 32-Pin TFQFPN Tube
IC PWR DRIVER ISOL 1:1 32TFQFPN
Motion Control & Automation |Stmicroelectronics ISO8200AQ
ISO8ch-H 240mOhm 0.6A 36V QFN32 9x11 SPI

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Technical
Fall Time5 µs
Max Breakdown Voltage45 V
Max Input Current5 mA
Max Supply Voltage5.5 V
Min Supply Voltage2.75 V
Number of Channels8
Number of Outputs8
Output Current500 mA
Rds On Max200 mΩ
Rise Time5 µs
Schedule B8542390000
Turn-Off Delay Time22 µs
Turn-On Delay Time17 µs
Dimensions
Height1.05 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ISO8200AQ.

Future Electronics
Datasheet40 pages11 years ago
TME
Datasheet40 pages11 years ago