Texas Instruments ISO7520CDWR

Dual-channel, 2/0, digital isolator 16-SOIC -40 to 105
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight547.485991 mg
Technical
Channel TypeUnidirectional
Data Rate1 Mbps
Isolated PowerNo
Max Operating Temperature105 °C
Max Power Dissipation42 mW
Max Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage3.3 V
Nominal Supply Current3 mA
Number of Channels2
Operating Supply Current400 µA
PackagingDigi-Reel®
PolarityUnidirectional
Propagation Delay9 ns
Pulse Width Distortion (PWD)3.7 ns
Schedule B8542390000
TypeGeneral Purpose
Dimensions
Height2.65 mm
Length10.3 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7520CDWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet20 pages10 years ago
Datasheet20 pages10 years ago
Datasheet19 pages12 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages13 years ago
element14 APAC
Datasheet18 pages11 years ago
Augswan
Datasheet28 pages2 years ago
Newark
Datasheet19 pages13 years ago
Datasheet27 pages6 years ago
Factory Futures
Datasheet19 pages10 years ago
iiiC
Datasheet18 pages11 years ago
Farnell
Datasheet16 pages12 years ago

Inventory History

3 month trend:
+2.53%

Alternate Parts

Price @ 1000
$ 1.9
$ 3.868
$ 3.868
Stock
364,661
148,047
148,047
Authorized Distributors
4
7
7
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3.3 V
3 V
3 V
Max Supply Voltage
5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7520CDWR.

Related Parts

Descriptions

Descriptions of Texas Instruments ISO7520CDWR provided by its distributors.

Dual-channel, 2/0, digital isolator 16-SOIC -40 to 105
TEXAS INSTRUMENTS ISO7520CDWR Digital Isolator, Dual, 2 Channel, 9 ns, 3.15 V, 3.45 V, SOIC, 16 Pins
IC, DGTL ISOLATOR, DUAL, LP, 16SOIC; No. of Channels:2; Propagation Delay:9ns; Supply Current:3mA; Supply Voltage Range:3.15V to 3.45V, 4.75V to 5.25V; Digital IC Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO7520CDWR.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight547.485991 mg
Technical
Channel TypeUnidirectional
Data Rate1 Mbps
Isolated PowerNo
Max Operating Temperature105 °C
Max Power Dissipation42 mW
Max Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage3.3 V
Nominal Supply Current3 mA
Number of Channels2
Operating Supply Current400 µA
PackagingDigi-Reel®
PolarityUnidirectional
Propagation Delay9 ns
Pulse Width Distortion (PWD)3.7 ns
Schedule B8542390000
TypeGeneral Purpose
Dimensions
Height2.65 mm
Length10.3 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7520CDWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet20 pages10 years ago
Datasheet20 pages10 years ago
Datasheet19 pages12 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages13 years ago
element14 APAC
Datasheet18 pages11 years ago
Augswan
Datasheet28 pages2 years ago
Newark
Datasheet19 pages13 years ago
Datasheet27 pages6 years ago
Factory Futures
Datasheet19 pages10 years ago
iiiC
Datasheet18 pages11 years ago
Farnell
Datasheet16 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago