Texas Instruments ISO7241MDW

Quad Channel, 3/1, 150Mbps, Digital Isolator 16-SOIC -40 to 125

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
ISO7241MDW 1,992 Buy Now »
USD
4.21 4.01 3.67 3.67
ISO7241MDW 10,000 Buy Now »
USD
3.81 3.81
Arrow
ISO7241MDW 1,992 Buy Now »
USD
4.41 4.14 3.90 3.67 3.67
Avnet
ISO7241MDW 1,837 Buy Now »
USD
6.19 5.60 4.51 4.51 4.51
Digi-Key
296-22964-5-ND 2,077 Buy Now »
USD
6.53 5.90 4.88 3.43 3.43
TI store
ISO7241MDW 1,188 Buy Now »
USD
6.86 6.25 5.18 3.05 3.05
Newark
73M3157 410 Buy Now »
USD
4.58 4.58 4.22 3.43 3.43
Chip One Stop Japan 2
C1S746201591988 2,032 Buy Now »
JPY
677.00 576.00 479.00 459.00 459.00
C1S746203782548 123 Buy Now »
JPY
620.00 437.00 416.00 416.00 416.00
Mouser
595-ISO7241MDW 452 Buy Now »
USD
6.52 5.89 4.88 3.42 3.42
Rochester Electronics
ISO7241MDW 39 Buy Now »
USD
5.68 5.68 5.06 4.62 4.62
Farnell
2112651 1,079 Buy Now »
GBP
4.15 4.15 3.26 2.50 2.50
element14 APAC 2
1575373 888 Buy Now »
SGD
10.21 9.22 7.64 5.36 5.36
2112651 1,079 Buy Now »
SGD
10.21 9.22 7.64 5.59 5.59
Avnet Europe
ISO7241MDW 201 Buy Now »
EUR
5.03 3.95 3.95
Avnet Asia
ISO7241MDW 40 Buy Now »
USD
4.92 4.23 4.23
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
ISO7241MDW 80 Buy Now »
USD
10.40 7.80 6.50 6.50 6.50
EarthTron
ISO7241MDW 113 ··
Eurotronik
ISO7241MDW 268 ··
Abacus Technologies
ISO7241MDW 139 ··
Ewing Components
ISO7241MDW 7,019 Send RFQ »
4 Star Electronics
ISO7241MDW 100 Send RFQ »
RS Components
7093006 94 Buy Now »
GBP
4.28 3.86 3.20 3.06 3.06
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
ISO7241MDW Contact ··
USD
6.77 6.77 6.77
North Star Micro
ISO7241MDW Contact ··
Touchstone Systems
ISO7241MDW Contact Send RFQ »
SemiconductorPLUS
ISO7241MDW Contact ··
XS Micro
ISO7241MDW Contact ··

Descriptions

Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC Tube
Verical
Optocoupler Buffer-OUT 4-CH 16-Pin SOIC
RS Components
OptoCoupler Buffer-OUT 4-CH 16-Pin SOIC Tube
Avnet Asia
IC QUAD DGTL ISOL 150MBPS 16SOIC - ISO7241MDW
iiiC
OptoCoupler Buffer-OUT 4-CH 16-Pin SOIC Tube
Avnet
Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC Tube
Chip One Stop Japan
IC, DIGITAL ISOLATOR, 22NS, SOIC-16
element14 APAC
Quad Channel, 3/1, 150Mbps, Digital Isolator 16-SOIC -40 to 125
Texas Instruments
Digital Isolator IC; No. of Channels:4; Channel Configuration:3/1; Data Rate Max:150Mbps; Input Threshold Voltage:1.5V; Total Delay Time:23ns; Isolation Voltage:2500Vrms; Supply Voltage Min:3.15V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes
Newark
ISOLATOR, DIGITAL, QUAD, 3:1, 16SOIC; No. of Channels:4; Propagation Delay:23ns; Supply Current:18mA; Supply Voltage Range:3.15V to 5.5V; Digital IC Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)
Farnell
DGTL ISO 2.5KV GEN PURP 16SOIC
Digi-Key

Technical Specifications

Number of Pins 16
Case / Package / Footprint SOIC
Lifecycle Status Active
Number of Channels 4
RoHS Compliant
REACH SVHC Compliance No SVHC
Data Rate 150 Mbps
Supply Voltage (DC) 3.3 V 5 V
Lead-Free Status Lead Free
Thermal Shutdown No
Supply Current 18 mA

Documents

Texas Instruments
Official datasheet
Datasheet 44 pages 2 years ago
Datasheet 29 pages 4 years ago
Datasheet 43 pages 2 years ago
Datasheet 31 pages 4 years ago
Datasheet 14 pages 8 years ago
Datasheet 32 pages 3 years ago
Technical Drawing 2 pages 5 years ago
element14
Datasheet 28 pages 6 years ago
Datasheet 29 pages 5 years ago
Datasheet 27 pages 6 years ago
Newark
Datasheet 44 pages 2 years ago
Datasheet 32 pages 2 years ago
iiiC
Datasheet 31 pages 4 years ago
Farnell
Datasheet 31 pages 4 years ago
Datasheet 31 pages 4 years ago
Arrow
Datasheet 29 pages 5 years ago
Factory Futures
Datasheet 32 pages 3 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI ISO7241MDW
TEXAS ISO7241MDW
TEXAS INST ISO7241MDW
TEXAS INSTR ISO7241MDW
TEXAS INSTRUMENT ISO7241MDW
TEXAS INS ISO7241MDW
TEXAS INSTRUMENTS INC ISO7241MDW
TEX ISO7241MDW
TEXAS INSTRUMEN ISO7241MDW
TEXAS INSTRU ISO7241MDW
TI/NS ISO7241MDW
TEXINS ISO7241MDW
TEXAS INSTRUMENTS INCORPORATED ISO7241MDW
TEXASIN ISO7241MDW
Texas Instruments (TI) ISO7241MDW
TEAXS ISO7241MDW
TEXAS INTRUMENTS ISO7241MDW
TEXAS INSTRUM ISO7241MDW
TEXAS INSRUMENT ISO7241MDW
TEXAS IST ISO7241MDW
TI-PB ISO7241MDW
Texas Instruments Rfid Systems ISO7241MDW
TEXINST ISO7241MDW
TEXAS INSRUMENTS ISO7241MDW
TEXAS INTRUMENT ISO7241MDW
Texas Instr. ISO7241MDW
Texas Instruments Inc. ISO7241MDW

Search for other parts like ISO7241 »