Texas Instruments ISO7240CFDWG4

Quad-channel, 4/0, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight420.395078 mg
Technical
Channel TypeUnidirectional
Data Rate25 Mbps
Isolated PowerNo
Isolation Voltage2.5 kV
Max Input Current10 µA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3.15 V
Nominal Supply Current15 mA
Number of Channels4
Power Dissipation220 mW
Propagation Delay95 ns
Pulse Width Distortion (PWD)2.5 ns
Rise Time2 ns
Schedule B8542390000
Turn-On Delay Time18 ns
TypeGeneral Purpose
Dimensions
Depth10.63 mm
Height2.65 mm
Length10.3 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7240CFDWG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet44 pages9 years ago
Datasheet43 pages9 years ago
Datasheet32 pages11 years ago
Datasheet29 pages12 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet16 pages16 years ago
Upverter
Datasheet44 pages6 years ago
Newark
Datasheet32 pages10 years ago
Datasheet32 pages10 years ago
iiiC
Datasheet31 pages11 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 2.776
$ 2.776
Stock
15,114
368,860
368,860
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3.15 V
3.3 V
3.3 V
Max Supply Voltage
5.5 V
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments ISO7240CFDWG4 provided by its distributors.

Quad-channel, 4/0, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125
General Purpose Digital Isolator 2500Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC Tube
OptoCoupler Buffer-OUT 4-CH 16-Pin SOIC Tube
DGTL ISO 2500VRMS 4CH GP 16SOIC
DGTL ISO 2.5KV GEN PURP 16SOIC
SPECIALTY ANALOG CIRCUIT PDSO16
Digital Isolator IC; No. of Channels:4; Channel Configuration:4/0; Data Rate Max:25Mbps; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight420.395078 mg
Technical
Channel TypeUnidirectional
Data Rate25 Mbps
Isolated PowerNo
Isolation Voltage2.5 kV
Max Input Current10 µA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3.15 V
Nominal Supply Current15 mA
Number of Channels4
Power Dissipation220 mW
Propagation Delay95 ns
Pulse Width Distortion (PWD)2.5 ns
Rise Time2 ns
Schedule B8542390000
Turn-On Delay Time18 ns
TypeGeneral Purpose
Dimensions
Depth10.63 mm
Height2.65 mm
Length10.3 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7240CFDWG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet44 pages9 years ago
Datasheet43 pages9 years ago
Datasheet32 pages11 years ago
Datasheet29 pages12 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet16 pages16 years ago
Upverter
Datasheet44 pages6 years ago
Newark
Datasheet32 pages10 years ago
Datasheet32 pages10 years ago
iiiC
Datasheet31 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago